text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD352LT1G

MMBD Series 7 V 10 uA Surface Mount Schottky Barrier Diodes - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi MMBD352LT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 7V
Reverse Current-Max: 10µA
Forward Voltage: 0.6V
Diode Capacitance-Max: 1pF
Thermal Resistance: 556°C/W
Operating Temp Range: -55°C to +150°C
Leakage Current: 10µA
Power Dissipation: 255mW
Configuration: Dual
Mounting Method: Surface Mount
Features & Applications

The MMBD352L devices are designed primarily for UHF mixer applications but are suitable also for use in detector and ultra−fast switching circuits.

Key Features:

  • Very Low Capacitance − Less Than 1.0 pF @ Zero V
  • Low Forward Voltage − 0.5 V (Typ) @ IF = 10 mA
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow??
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.60
USD
Quantity
Unit Price
3,000
$0.0312
9,000
$0.0304
12,000
$0.0302
30,000
$0.0295
45,000+
$0.0289
Product Variant Information section