text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDL301T1G

MMDL301T1 Series 30 V 200 nA Silicon Hot−Carrier Schottky Barrier Diode-SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
onsemi MMDL301T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200nA
Forward Voltage: 0.52V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The MMBD301L series of Silicon Hot-Carrier Diodes are designed primarily for high-efficiency UHF and VHF detector applications. They are readily adaptable to many other fast switching RF and digital applications. They are supplied in an inexpensive plastic package for low-cost, high-volume consumer and industrial/commercial requirements. They are also available in a Surface Mount package.

Key Features:

  • Extremely Low Minority Carrier Lifetime - 15 ps (Typ)
  • Very Low Capacitance - 1.5 pF (Max) @ VR = 15 V
  • Low Reverse Leakage - IR = 13 nAdc (Typ)
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$906.00
USD
Quantity
Unit Price
3,000
$0.0319
9,000
$0.031
12,000
$0.0308
30,000
$0.0302
45,000+
$0.0295
Product Variant Information section