Manufacturer Part #
MMDL301T1G
MMDL301T1 Series 30 V 200 nA Silicon Hot−Carrier Schottky Barrier Diode-SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
onsemi MMDL301T1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 0.52V |
| Power Dissipation: | 200mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBD301L series of Silicon Hot-Carrier Diodes are designed primarily for high-efficiency UHF and VHF detector applications. They are readily adaptable to many other fast switching RF and digital applications. They are supplied in an inexpensive plastic package for low-cost, high-volume consumer and industrial/commercial requirements. They are also available in a Surface Mount package.
Key Features:
- Extremely Low Minority Carrier Lifetime - 15 ps (Typ)
- Very Low Capacitance - 1.5 pF (Max) @ VR = 15 V
- Low Reverse Leakage - IR = 13 nAdc (Typ)
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
51,000
USA:
51,000
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.0319
9,000
$0.031
12,000
$0.0308
30,000
$0.0302
45,000+
$0.0295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount