text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVTSM260EV2T1G

Rectifier Diode Schottky 60V 2A Automotive 2-Pin(1+Tab) Power Mite

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
onsemi NRVTSM260EV2T1G - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 12µA
Forward Voltage: 0.65V
Thermal Resistance: 80°C/W
Operating Temp Range: -65°C to +175°C
Configuration: Single
Package Style:  POWERMITE-2 (DO-216AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$672.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000+
$0.109
Product Variant Information section