Manufacturer Part #
NSR01L30MXT5G
Schottky Diodes & Rectifiers 30V LOW IR SCHOTTKY DIODE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSR01L30MXT5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSR01L30MXT5G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 100mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 460mV |
| Thermal Resistance: | 695°C/W |
| Operating Temp Range: | 150°C |
| Power Dissipation: | 180mW |
| Configuration: | Single |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
10,000
$0.0599
20,000+
$0.0582
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount