text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0320MW2T3G

NSR0320MW2T1 Series 20 V 50 uA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi NSR0320MW2T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 50µA
Forward Voltage: 0.45V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$405.00
USD
Quantity
Unit Price
10,000
$0.0405
20,000
$0.0399
30,000
$0.0395
40,000
$0.0392
50,000+
$0.0384
Product Variant Information section