Manufacturer Part #
PMEG4005EJ,115
PMEG4005 Series 40 V 10 A Low VF MEGA Schottky Barrier Rectifier - SOD-323F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323F (SC-90) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMEG4005EJ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG4005EJ,115 - Technical Attributes
Attributes Table
| Package Style: | SOD-323F (SC-90) |
| Mounting Method: | Surface Mount |
Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SMD package.
Features:
- Forward current: 0.5 A
- Very low forward voltage
- Flat lead SMD package
Applications:
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Inverse polarity protection
- Low power consumption applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount