Manufacturer Part #
RB400DT146
RB400D Series 40 V 50 uA Surface Mount Schottky Barrier Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RB400DT146 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RB400DT146 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 500mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 0.55V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The RB400DT146 is a low IR and highly reliable surface mount schottky barrier diode.
Features:
- Small mold type
- Low IR
- High reliability
Applications:
- Low current rectification
- Programmable logic controller
- Ultrasound system for portable
- Motor control
- Brushless DC
- Stepper motor
- CPAP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.139
6,000
$0.138
9,000
$0.137
12,000
$0.136
15,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount