text.skipToContent text.skipToNavigation

Manufacturer Part #

RB521SM-30T2R

RB521SM Series 30 V 200 mA Surface Mount Schottky Barrier Diode -SOD-523 (SC-79)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB521SM-30T2R - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 30µA
Forward Voltage: 0.47V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$235.20
USD
Quantity
Unit Price
8,000
$0.0294
16,000
$0.0289
24,000
$0.0287
32,000
$0.0285
40,000+
$0.0279
Product Variant Information section