Manufacturer Part #
RB558WTL
RB558W Series 30 V 500 mA Surface Mount Shottky Barrier Diode - EMD-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:EMD-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RB558WTL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RB558WTL - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 100mA |
| Peak Current-Max: | 500mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.49V |
| Package Style: | EMD-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0712
6,000
$0.0699
9,000
$0.0692
12,000
$0.0687
15,000+
$0.0671
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
EMD-3
Mounting Method:
Surface Mount