text.skipToContent text.skipToNavigation

Manufacturer Part #

RBR2MM30ATR

RBR2MM30A: 30 V 2 A SMT Schottky Barrier Diode - SOD-123FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
ROHM RBR2MM30ATR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 0.53V
Leakage Current: 50µA
Configuration: Single
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,466.80
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.0992
12,000
$0.0985
15,000+
$0.0963
Product Variant Information section