text.skipToContent text.skipToNavigation

Manufacturer Part #

RBR2MM60ATR

Schottky Diodes Rectifiers Diode, Rectifier FRD 60V-VR 2A-IO Single

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
ROHM RBR2MM60ATR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 75µA
Forward Voltage: 0.65V
Configuration: Single
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$570.00
USD
Quantity
Unit Price
3,000
$0.0967
6,000
$0.095
9,000
$0.094
12,000
$0.0933
15,000+
$0.0912
Product Variant Information section