text.skipToContent text.skipToNavigation

Manufacturer Part #

RSX101VA-30TR

RSX101VA-30 Series 30 V 1 A Surface Mount Schottky Barrier Diode - TUMD-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
ROHM RSX101VA-30TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.47V
Package Style:  TUMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$290.10
USD
Quantity
Unit Price
3,000
$0.0967
6,000
$0.095
9,000
$0.094
12,000
$0.0933
15,000+
$0.0912
Product Variant Information section