Manufacturer Part #
SD103AW-7-F
SD103AW Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Diodes Incorporated SD103AW-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SD103AW-7-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 350mA |
| Peak Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.6V |
| Power Dissipation: | 400mW |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The SD103AW-7-F is a part of SD103AW Series 40 V 350mA SMT Schottky Barrier Diode. It has an operating and storage temperature range of -65 °C to +125 °C and it is available in SOD-123 Package.
Features:
- Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
Pricing Section
Global Stock:
438,000
Singapore:
438,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0615
9,000
$0.0599
12,000
$0.0595
30,000
$0.0583
45,000+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount