text.skipToContent text.skipToNavigation

Manufacturer Part #

SD107WS-7-F

SD107WS Series 30 V 750 mA Schottky Barrier Diode Surface Mount - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Diodes Incorporated SD107WS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1µA
Forward Voltage: 580mV
Power Dissipation: 250mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The SD107WS-7-F is a schottky barrier diode with a maximum peak surge current of 750 mA, available in surface mount SOD-323 package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Die Construction for Transient Protection
  • Ideal for low logic level applications
  • Low Capacitance
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device

Mechanical Data:

  • Case: SOD-323
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Leads: Matte Tin Finish annealed over Alloy 42 leadframe (Lead Free Plating). Solderable per MIL-STD-202, Method 208
  • Polarity: Cathode Band
  • Weight: 0.004 grams (approximate)
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.50
USD
Quantity
Unit Price
3,000
$0.0765
6,000
$0.0752
9,000
$0.0744
12,000
$0.0739
15,000+
$0.0722
Product Variant Information section