text.skipToContent text.skipToNavigation

Manufacturer Part #

SDT3A45SA-13

Diode Schottky 45 V 3A Surface Mount SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDT3A45SA-13 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 280µA
Forward Voltage: 0.48V
Thermal Resistance: 100°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
480,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$298.00
USD
Quantity
Unit Price
5,000
$0.0596
10,000
$0.0586
15,000
$0.0581
20,000
$0.0577
25,000+
$0.0564
Product Variant Information section