text.skipToContent text.skipToNavigation

Manufacturer Part #

SL16PL-TP

Schottky Diodes Rectifiers 1A 40Vr 28Vrms 40V 28A .55V

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Micro Commercial Components SL16PL-TP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 550mV
Thermal Resistance: 25°C/W
Operating Temp Range: -55°C to +155°C
Configuration: Single
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
2,500
$0.0516
5,000
$0.0507
10,000
$0.0499
12,500
$0.0496
37,500+
$0.048
Product Variant Information section