text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC20H12G2-TR

STPSC20H12 Series 1200 V 20 A Silicon Carbide Power Schottky Diode - D2PAK HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC20H12G2-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 78A
Reverse Voltage-Max [Vrrm]: 1200V
Forward Voltage: 1.35V
Diode Capacitance-Max: 1650pF
Operating Temp Range: -40°C to +175°C
Leakage Current: 10µA
Configuration: 1
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$386.00
USD
Quantity
Unit Price
100
$3.86
200
$3.82
300
$3.80
400
$3.78
500+
$3.74
Product Variant Information section