text.skipToContent text.skipToNavigation

Manufacturer Part #

35CLQ045

35CLQ045 Series 45 V 35 A High Efficiency Schottky Rectifier - SMD-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 35CLQ045 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.75V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$11,820.00
USD
Quantity
Unit Price
1
$248.22
2
$244.61
3
$242.51
4
$241.04
5+
$236.40
Product Variant Information section