text.skipToContent text.skipToNavigation

Manufacturer Part #

B140HW-7

B140HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Diodes Incorporated B140HW-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 16A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 40µA
Forward Voltage: 0.48V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The B140HW-7 is a part of B140 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier available in a SOD-123 package. It has an Operating and Storage Temperature Ranging between -65 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Leakage Current
  • Low Forward Voltage Drop
  • Power Dissipation is 350 mW
  • Operating and Storage Temperature Range is -65 to +125 °C
  • Peak Reverse DC Blocking Voltage is 40 V
  • Average Forward Current is 1 A

 

 

Pricing Section
Global Stock:
15,000
USA:
15,000
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.70
USD
Quantity
Unit Price
3,000
$0.0469
6,000
$0.0461
12,000
$0.0454
15,000
$0.0451
45,000+
$0.0437
Product Variant Information section