text.skipToContent text.skipToNavigation

Manufacturer Part #

HS1BFL

Rectifiers 50ns, 1A, 100V, High Efficient Recovery Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Taiwan Semiconductor HS1BFL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 0.95V
Configuration: Single
Diode Capacitance-Max: 11pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
10,000
$0.0321
20,000
$0.0316
30,000
$0.0313
40,000
$0.0311
50,000+
$0.0304
Product Variant Information section