Manufacturer Part #
MBRS3201T3G
MBRS3201T3 Series 3 A 200 V Schottky Fast Power Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
onsemi MBRS3201T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.84V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRS3201T3G is a Fast Soft-Recovery Schottky Power Rectifier with average rectified current of 3 A, available in surface mount DO-214AB package.
Features:
- Lower Forward Voltage than any Ultrafast Rectifier: VF < 0.59 V at 150°C
- Fast Switching Speed: Reverse Recovery Time (tRR) < 35 ns
- Soft Recovery Characteristics: Softness Factor (tb/ta) greater than or equal to 1
- Highly Stable Over Temperature
- Pb−Free Package is Available
Benefits:
- Significantly Reduced EMI
- Eliminates the Need of Snubber Circuits
- Low Switching and Heat Losses
- Improved Thermal Management
Applications:
- Engine and Convenience Control Systems
- Motor Controls
- Battery Chargers and Switching Power Supplies
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount