text.skipToContent text.skipToNavigation

Manufacturer Part #

RB578VAM100TR

100 V 700mA Surface Mount Schottky Barrier Rectifier

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB578VAM100TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 700mA
Peak Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.2µA
Forward Voltage: 0.85V
Configuration: Single
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$202.80
USD
Quantity
Unit Price
3,000
$0.0676
6,000
$0.0664
9,000
$0.0657
12,000
$0.0653
15,000+
$0.0637
Product Variant Information section