text.skipToContent text.skipToNavigation

Manufacturer Part #

SK210-LTP

Schottky Rectifiers DIODE SCHOTTKY 100V 2A DO214A

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Micro Commercial Components SK210-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.01mA
Forward Voltage: 0.85V
Configuration: Single
Diode Capacitance-Max: 60pF
Thermal Resistance: 71°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84,000
USA:
84,000
432,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.00
USD
Quantity
Unit Price
3,000
$0.067
6,000
$0.0658
9,000
$0.0652
12,000
$0.0647
15,000+
$0.0632
Product Variant Information section