text.skipToContent text.skipToNavigation

Manufacturer Part #

SS3H10-E3/57T

SS3H10 Series 100 V 3 A Surface Mount Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay SS3H10-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20µA
Forward Voltage: 0.65V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,200
USA:
10,200
35,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$77.35
USD
Quantity
Unit Price
850
$0.091
2,550
$0.0885
4,250
$0.0873
8,500
$0.0858
17,000+
$0.0834
Product Variant Information section