text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS640CB

STPS640C Series 40 V (2x) 3 A Surface Mount Dual Schottky Rectifier - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1706
Product Specification Section
STMicroelectronics STPS640CB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 0.84V
Configuration: Dual
Forward RMS Current [If rms]: 6A
Thermal Resistance: 3°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,157
USA:
1,157
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
1,500
$0.245
4,000+
$0.235
Product Variant Information section