text.skipToContent text.skipToNavigation

Manufacturer Part #

IDL12G65C5XUMA2

Rectifier Diode Schottky 650V 12A 4-Pin VSON EP T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IDL12G65C5XUMA2 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 47pF
Average Rectified Current-Max: 12A
Forward Voltage: 1.5V
Leakage Current: 190µA
Operating Temp Range: -55°C to +150°C
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,100.00
USD
Quantity
Unit Price
3,000+
$1.70
Product Variant Information section