Manufacturer Part #
NVDSH50120C
NVDSH Series 1200 V 50 A Through Hole Silicon Carbide Schottky Diode - TO-247-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-247-2 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NVDSH50120C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVDSH50120C - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Reverse Voltage-Max: | 1200V |
| Capacitance: | 3691pF |
| Recovery Time: | 0ns |
| Average Rectified Current-Max: | 53A |
| Forward Voltage: | 1.75V |
| Leakage Current: | 200µA |
| Operating Temp Range: | 55°C to 175°C |
| Product Status: | Active |
| Package Style: | TO-247-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
450+
$14.19
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-2
Mounting Method:
Through Hole