Manufacturer Part #
STPSC6H065DLF
STPSC6H065 Series 650 V 6 A Surface Mount Schottky Diode - PowerFLA 8x8 HV
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPSC6H065DLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPSC6H065DLF - Technical Attributes
Attributes Table
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000+
$0.985
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER FLAT
Mounting Method:
Surface Mount