text.skipToContent text.skipToNavigation

Manufacturer Part #

FDLL4448

FDLL4448 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34

Product Specification Section
onsemi FDLL4448 - Technical Attributes
Attributes Table
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Average Forward Current-Max: 200mA
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications

The FDLL4448 is a part of FDLL Series 1 V 200 mA Small Signal Diode and it's Available in LL-34 Package

Product Specifications:

  • Maximum Repetitive Reverse Voltage is 100 V
  • Operating Junction Temperature is -65 °C to +175 °C
  • Storage Temperature Range is -65 °C to +175 °C
  • Total Device Dissipation is 500 mW

Applications:

  • AC-DC Merchant Power Supply
  • Wireless Communications
  • Medical Electronics/Devices
  • Military & Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
55000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$627.00
USD
Quantity
Unit Price
2,500
$0.012
10,000
$0.0116
25,000
$0.0114
62,500
$0.0112
100,000+
$0.0109