text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI45-16A

DSI45 Series 1600 Vrrm 48 A 1.18 Vf Single Diode Rectifier - TO-247AD

Product Specification Section
Littelfuse - IXYS DSI45-16A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 48A
Forward Voltage: 1.18V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 20µA
Package Style:  TO-247AD
Mounting Method: Flange Mount
Features & Applications

The DSI45-16A is a Single Diode Rectifier with maximum reverse voltage of 1600 V and average forward current of 45 A, available in TO-247AD package.

Features:

  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour

Applications:

  • Diode for main rectification
  • For single and three phase bridge configurations
Pricing Section
Global Stock:
0
Germany:
0
210
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$75.90
USD
Quantity
Unit Price
30
$2.53
90
$2.49
150
$2.48
450
$2.44
750+
$2.41