text.skipToContent text.skipToNavigation

Manufacturer Part #

GF1K-E3/67A

GF1K Series 800 V 3 ms Surface Mount Glass Passivated Rectifier - DO-214BA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay GF1K-E3/67A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Package Style:  DO-214BA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$666.00
USD
Quantity
Unit Price
1,500
$0.113
3,000
$0.112
4,500
$0.111
7,500
$0.11
15,000+
$0.108
Product Variant Information section