text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1GE-TP

GS1G Series 400 V 1 A Surface Mount Silicon Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2348
Product Specification Section
Micro Commercial Components GS1GE-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.40
USD
Quantity
Unit Price
6,000
$0.0214
12,000
$0.0211
24,000
$0.0208
30,000
$0.0207
90,000+
$0.02