text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVA4005T3G

NRVA Series 600 V Surface Mount Glass Passivated Rectifier - SMA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVA4005T3G - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.18V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Operating Temp Range: -55°C to +175°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
642,596
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$898.00
USD
Quantity
Unit Price
5,000
$0.0465
10,000
$0.0457
15,000
$0.0453
20,000
$0.0449
25,000+
$0.044
Product Variant Information section