Manufacturer Part #
S2A-13-F
S2A/A Series 50 V 1.5 A Glass Passivated Rectifier - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Diodes Incorporated S2A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated S2A-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 50A |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The S2A-13-F is a part of S2A/A Series 50 V 1.5 A Glass Passivated Rectifier. It has an operating temperature range -65 °C to +150 °C and it is available in DO-214AA Package.
Features:
- Glass Passivated Die Construction
- Low Forward Voltage Drop and High Current Capability
- Surge Overload Rating to 50 A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0423
6,000
$0.0416
12,000
$0.041
15,000
$0.0407
45,000+
$0.0394
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount