text.skipToContent text.skipToNavigation

Manufacturer Part #

S2J-13-F

S2J Series 600 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Diodes Incorporated S2J-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.70
USD
Quantity
Unit Price
3,000
$0.0309
9,000
$0.0301
12,000
$0.0299
30,000
$0.0293
45,000+
$0.0287
Product Variant Information section