text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR10U200P5Q-13

SBR Series 200 V 10 A Surface Mount Super Barrier Rectifier - PowerDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR10U200P5Q-13 - Technical Attributes
Attributes Table
Type: Super Barrier
Configuration: Single
Average Rectified Current-Max: 10A
Forward Voltage: 0.83V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 20µA
Peak Current-Max: 180A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
5,000+
$0.33
Product Variant Information section