text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-8EWS12STR-M3

VS-8EWS12: 1200 V 8 A High Voltage Input Rectifier Diode - D-PAK (TO-252AA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-8EWS12STR-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 0.05mA
Peak Current-Max: 125A
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,050.00
USD
Quantity
Unit Price
2,000+
$0.525
Product Variant Information section