text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS116E6327HTSA1

BAS116 Series 85 V 4.5 A Surface Mount Silicon Low Leakage Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS116E6327HTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 80nA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 1.5µs
Power Dissipation: 370mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4.5A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.0259
9,000
$0.0252
15,000
$0.0249
30,000
$0.0245
60,000+
$0.0239
Product Variant Information section