text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS116LYL

Diodes - General Purpose, Power, Switching DIODES - GP, POWER, SWITCHING

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS116LYL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 325mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
Total
$3,510.00
USD
Quantity
Unit Price
10,000+
$0.117
Product Variant Information section