text.skipToContent text.skipToNavigation

Manufacturer Part #

FS8M

1KV, 8A, TO277-3.

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FS8M - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 84µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1kV
Reverse Recovery Time-Max: 3.37µs
Average Forward Current-Max: 8A
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
15,320
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,225.00
USD
Quantity
Unit Price
5,000+
$0.445
Product Variant Information section