text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-65EPS16LHM3

1.6KV, 65A ,Automotive 2-Pin(2+Tab) TO-247AD.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay VS-65EPS16LHM3 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1.17V
Reverse Voltage-Max [Vrrm]: 1600V
Average Forward Current-Max: 65A
Peak Current-Max: 800A
Operating Temp Range: -40°C to +150°C
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
500+
$2.30
Product Variant Information section