text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMS6004SGTA

60 V 1.3A 350 mOhm 60V N-Ch. Self Protected Enhancement Mode Intellifet Mosfet

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Diodes Incorporated ZXMS6004SGTA - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 1.6W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.3A
Turn-on Delay Time: 5µs
Turn-off Delay Time: 45µs
Rise Time: 10µs
Fall Time: 15µs
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 0.7V
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$530.00
USD
Quantity
Unit Price
1,000
$0.53
2,000
$0.52
3,000+
$0.51
Product Variant Information section