text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM11-200-E3/96

1 A 200 V 150 ns SMT Glass Passivated Fast Switching Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYM11-200-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 150ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
1500
Total
$708.00
USD
Quantity
Unit Price
1,500
$0.121
3,000
$0.119
4,500
$0.118
7,500
$0.117
15,000+
$0.115
Product Variant Information section