Manufacturer Part #
MUR160RLG
MUR Series 1 A 600 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:CASE 59 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
onsemi MUR160RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MUR160RLG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.25V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 75ns |
| Thermal Resistance: | 87°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | CASE 59 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5,000
$0.0769
10,000
$0.0757
15,000
$0.0749
20,000
$0.0744
25,000+
$0.0728
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0769 / Stock: 0 Qty: 5,000+$0.0769 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0769 / Stock: 10,000 Qty: 5,000+$0.0769 Stock: 10,000
- Reel Qty: 5,000+ / Unit Price: $0.0769 / Stock: 0 Qty: 5,000+$0.0769 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0769 / Stock: 0 Qty: 5,000+$0.0769 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0769 / Stock: 0 Qty: 5,000+$0.0769 Stock: 0
Package Qty:
5000 per Reel
Package Style:
CASE 59
Mounting Method:
Through Hole