text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS110T3G

MURS Series 1 A 100 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
onsemi MURS110T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The MURS110T3 series are Surface Mount Ultrafast Power Rectifiers, Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Features and Benefits:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.71 to 1.05 V Max @ 1.0 A, TJ = 150°C)
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 95 mg (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Polarity Band Indicates Cathode Lead
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.50
USD
Quantity
Unit Price
2,500
$0.138
5,000
$0.136
7,500
$0.135
12,500+
$0.132
Product Variant Information section