text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS1J-TP

Rectifiers 1A SUPER FAST RECOVERY SILICON RECTIFIER

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Micro Commercial Components MURS1J-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Configuration: Single
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 85°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65,000
USA:
65,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.00
USD
Quantity
Unit Price
5,000
$0.0454
10,000
$0.0446
15,000
$0.0442
20,000
$0.0439
25,000+
$0.0429
Product Variant Information section