text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4448WS

1N4448WS Series 150 mA 75 V 200 mW Surface Mount Small Signal Diode - SOD-323F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
onsemi 1N4448WS - Technical Attributes
Attributes Table
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications

The 1N4448WS is a small signal diode having continous forward current of 150 mA, operating at the temperature range of +150 °C and available in SOD-323F package style.

Key Features:

  • General Purpose Diodes
  • Fast switching Device( TRR < 4.0 ns )
  • Very Small and Thin SMD package
  • Moisture Level Sensitivity 1
  • Pb-free Version and RoHS Compliant
  • Matte Tin (Sn) Lead Finish
  • Green Mold Compound

Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.40
USD
Quantity
Unit Price
3,000
$0.0158
9,000
$0.0154
15,000
$0.0152
60,000
$0.0148
90,000+
$0.0145
Product Variant Information section