text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5344BG

1N5344B Series 5 W 1 A 8.2 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
onsemi 1N5344BG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Working Voltage-Nom: 8.2V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$925.00
USD
Quantity
Unit Price
1,000
$0.194
2,000
$0.191
3,000
$0.189
4,000
$0.188
5,000+
$0.185
Product Variant Information section