Manufacturer Part #
BZG03C130-M3-08
BZG03C-M Series 130 V 3 W Surface Mount Zener Diode - SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Vishay BZG03C130-M3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay BZG03C130-M3-08 - Technical Attributes
Attributes Table
| Power Dissipation: | 3W |
| Forward (Drive) Current: | 0.5A |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 1µA |
| Impedance: | 110Ω |
| Operating Temp Range: | -65°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 130V |
| No of Terminals: | 2 |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.116
3,000
$0.114
4,500
$0.113
7,500
$0.112
15,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount